305-04809 | HellermannTyton

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, white, 305-04809

Order No.: 91F2732
EAN: 4031026140452
MPN:
305-04809
HFT-A-4.8/2.4-PO-X-WH
Series: HFT-A
305-04809 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.2602 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
319.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 mtr.
4.2602 €

- Thin-walled and flexible shrink tubing with approval for military technology

- Very good properties in terms of mechanical strength and resistance to chemicals

- Large variety of colours and sizes

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 2.4 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.5 mm
Colour white
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 3/16
Logistics
Property Value
Country of origin NL
Original Packaging Reel with 75 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes