305-04802 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, red, 305-04802
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.8548 € *
Available: 12 mtr.
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 mtr.
5.8548 €
10 mtr.
5.2717 €
75 mtr.
4.9861 €
150 mtr.
4.6886 €
375 mtr.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
- Thin-walled and flexible shrink tubing with approval for military technology
- Very good properties in terms of mechanical strength and resistance to chemicals
- Large variety of colours and sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 75 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | red | |
| Material | PE, crosslinked | |
| Shrinking temperature | 135 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 75 meters |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |