302-30950 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 302-30950
Unit Price (€ / mtr.)
5.7239 € *
Available: 100 mtr.
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7239 €
10 mtr.
5.0694 €
50 mtr.
4.4030 €
100 mtr.
4.0698 €
500 mtr.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, for low shrinking temperature, type HellermannTyton TL 27.
Thin-walled, short shrinking time, for the mechanical and electrical protection of temperature-sensitive components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.48 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |