302-30480 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, black, 302-30480
Unit Price (€ / mtr.)
4.3911 € *
Available: 164 mtr.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 mtr.
4.3911 €
10 mtr.
3.8794 €
50 mtr.
3.3796 €
150 mtr.
3.1178 €
300 mtr.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, for low shrinking temperature, type HellermannTyton TL 27.
Thin-walled, short shrinking time, for the mechanical and electrical protection of temperature-sensitive components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.42 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 90 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 150 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |