302-30320 | HellermannTyton

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 302-30320

Order No.: 91F2482
EAN: 4031026221755
MPN:
302-30320
TL27-3.2/1.6-PO-X-BK
Series: TL27
302-30320 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.4272 € *
Available: 235 mtr.
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4272 €
10 mtr.
3.0345 €
50 mtr.
2.6418 €
150 mtr.
2.4395 €
300 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, halogen-free, for low shrinking temperature, type HellermannTyton TL 27.

Thin-walled, short shrinking time, for the mechanical and electrical protection of temperature-sensitive components

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 400 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.39 mm
Colour black
Material PE, crosslinked
Shrinking temperature 90 °C
Inch Size 1/8
Logistics
Property Value
Original Packaging Reel with 300 meters
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes