301-63810 | HellermannTyton
Heatshrink tubing, 2:1, (38.1/19 mm), PE, crosslinked, black, 301-63810
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
27.7032 € *
Available: 18 mtr.
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 mtr.
27.7032 €
10 mtr.
25.6207 €
50 mtr.
23.5501 €
100 mtr.
22.1578 €
500 mtr.
20.7893 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton HUS 876-.
Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 38.1 mm | |
| Inner diameter after shrinkage | 19 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C | |
| Inch Size | 1 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |