301-60320 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 301-60320
Order No.: 91F2354
EAN: 4031026138251
MPN:
301-60320
HUS876 3.2/1.6-PO-X-BK
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 309-10320
Order No.: 91F2018
Manufacturer: HellermannTyton
per mtr. 3.4272 € *
Heatshrink tubing, type HellermannTyton HUS 876-.
Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.5 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 110 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |