301-10013 | HellermannTyton
Heatshrink tubing, 4:1, (17.8/4.4 mm), PE, crosslinked, black, 301-10013
Order No.: 42P2708
EAN: 4031026482170
MPN:
301-10013
SA47-HT 17.8/4.4-PO-X-BK
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 4:1, (17.8/4.4 mm), PO, crosslinked, black, 317-00073, 1 piece with 1,2 meters
Order No.: 91F1403
Manufacturer: HellermannTyton
per pc. 28.6314 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 17.8 mm | |
| Inner diameter after shrinkage | 4.4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.54 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |