300-73080 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 300-73080

Order No.: 91F211
EAN: 4031026282787
MPN:
300-73080
TCN20-12.7/6.4-PO-X-BK
Series: TCN20
300-73080 HellermannTyton Heat Shrink Tubing Image 1
300-73080 HellermannTyton Heat Shrink Tubing Image 2
300-73080 HellermannTyton Heat Shrink Tubing Image 3
300-73080 HellermannTyton Heat Shrink Tubing Image 4
300-73080 HellermannTyton Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / mtr.)
5.2360 € *
Available: 57 mtr.
Next delivery: 100 mtr. on 2026-05-04
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2360 €
30 mtr.
4.7600 €
60 mtr.
4.2840 €
300 mtr.
3.8080 €
1200 mtr.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TCN20.

Self-extinguishing, good chemical and mechanical resistance

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.65 mm
Colour black
Material PE, crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin CN
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes