300-73060 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 300-73060

Order No.: 91F207
EAN: 4031026282763
MPN:
300-73060
TCN20-6.4/3.2-PO-X-BK
Series: TCN20
300-73060 HellermannTyton Heat Shrink Tubing Image 1
300-73060 HellermannTyton Heat Shrink Tubing Image 2
300-73060 HellermannTyton Heat Shrink Tubing Image 3
300-73060 HellermannTyton Heat Shrink Tubing Image 4
300-73060 HellermannTyton Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / mtr.)
4.0103 € *
Available: 219 mtr.
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0103 €
30 mtr.
3.6414 €
60 mtr.
3.2725 €
300 mtr.
2.9155 €
1200 mtr.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TCN20.

Self-extinguishing, good chemical and mechanical resistance

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 300 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.55 mm
Colour black
Material PE, crosslinked
Shrinking temperature 100 °C
Inch Size 1/4
Logistics
Property Value
Customs tariff number 39173200
Country of origin CN
Original Packaging Reel with 300 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes