300-73040 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 300-73040
Unit Price (€ / mtr.)
2.6775 € *
Available: 106 mtr.
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6775 €
30 mtr.
2.4276 €
60 mtr.
2.1777 €
300 mtr.
1.9397 €
1200 mtr.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TCN20.
Self-extinguishing, good chemical and mechanical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 300 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.45 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 300 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |