300-73010 | HellermannTyton

Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, black, 300-73010

Order No.: 91F197
EAN: 4031026282701
MPN:
300-73010
TCN20-1.2/0.6-PO-X-BK
Series: TCN20
300-73010 HellermannTyton Heat Shrink Tubing Image 1
300-73010 HellermannTyton Heat Shrink Tubing Image 2
300-73010 HellermannTyton Heat Shrink Tubing Image 3
300-73010 HellermannTyton Heat Shrink Tubing Image 4
300-73010 HellermannTyton Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / mtr.)
2.2015 € *
Available: 106 mtr.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2015 €
30 mtr.
1.9992 €
60 mtr.
1.7969 €
300 mtr.
1.6065 €
1200 mtr.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing, type HellermannTyton TCN20.

Self-extinguishing, good chemical and mechanical resistance

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.2 mm
Inner diameter after shrinkage 0.6 mm
Length 300 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.3 mm
Colour black
Material PE, crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin CN
Original Packaging Reel with 300 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes