416-00001 | HellermannTyton
Heatshrink cap, PEC-6/2, d 6.0/2.0 mm, WT 1.0 mm, 30 mm
Unit Price (€ / pc.)
0.6902 € *
Available: 230 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
100 pcs.
0.6069 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink caps, type HellermannTyton PEC.
Made of cross-linked polyolefin (PEX) with adhesive lining; Shrinkage rate: 3 : 1. Shrinking temperature: min. +120 °C. Adhesive melting point: +85 °C. Dielectric strength: 15 kV/mm to IEC 684 P2. Operating temperatures: –45 to +125 °C. Fire protection properties: self-extinguishing after 30 s to SAE-AMS-DTL-23053/4.
Technical attributes (type, dimension d pre-/post-shrinking, wall thickness (WT), length): PEC-6/2, d 6.0/2.0 mm, WT 1.0 mm, L 30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 6 mm | |
| Inner diameter after shrinkage | 2 mm | |
| Length | 30 mm | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |