391-90002 | HellermannTyton
E4500 Gas hot air blower 391-90002 HellermannTyton
Order No.: 42P2954
EAN: 4031026239484
MPN:
391-90002
E4500-BK
This item is no longer available.
As an alternative, we recommend the following item:
Gas powered heat gun, cordless, up to 900 °C
Order No.: 42P5560
Manufacturer: HellermannTyton
per pc. 213.01 € *
The E4500 gas hot air blower for the mobile use of HellermannTyton is suitable for shrinking all types of heat-shrinkable products as well as for soft soldering, plastic forming and defrosting.
- Cordless, with heat protection spiral incl. one gas cartridge and two mouthpieces.
- For precise work without power connection in any position, even upside down.
- Sturdy stand for freedom of movement of the hands.
- New 3-component gas mixture, for higher pressure even at outside temperatures below 0 °C.
- Piezo ignition
- Valve-regulated temperature setting
- Gas cartridge type P445, 110 ml/60 g
- Operating time: approx. 1.5 hours
- Weight of the tool: 760 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gas hot air blower | |
| min. operating temperature | 400 °C | |
| max. operating temperature | 700 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672985 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |