633-06088 | HellermannTyton
Grommet, cable Ø 44 to 47 mm, PVC, gray, 633-06088
Unit Price (€ / pc.)
1.2852 € *
Available: 233 pcs.
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1662 €
100 pcs.
1.0948 €
250 pcs.
0.9877 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets made of PVC for flat cables, type HellermannTyton HV.
Material: soft PVC to UL 94 V-2. Operating temperatures: –30 to +60 °C, Shore A hardness: 56 ±5.0, color: gray.
Type: HV1608, CD 58, d 52, B 44 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| Version | oval | |
| min. cable diameter | 44 mm | |
| max. Cable diameter | 47 mm | |
| Mounting hole size | 52 mm | |
| Wall thickness | 3 mm | |
| Colour | gray | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |