633-04020 | HellermannTyton
Grommet, cable Ø 6 to 9 mm, PVC, black, 633-04020
Unit Price (€ / pc.)
0.3689 € *
Available: 1,060 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
1000 pcs.
0.2868 €
5000 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets, type HellermannTyton HV1402.
Material: soft PVC to UL 94 V-2. Operating temperatures: –30 to +60 °C, Shore A hardness: 56 ±5.0, color: black.
Type: HV 1402, grommet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 6 mm | |
| max. Cable diameter | 9 mm | |
| Mounting hole size | 18.5 mm | |
| Wall thickness | 2 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |