633-03010 | HellermannTyton
Grommet, cable Ø 8 to 9 mm, PVC, black, 633-03010
Unit Price (€ / pc.)
0.1940 € *
Available: 21 pcs.
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
50 pcs.
0.1809 €
100 pcs.
0.1690 €
1000 pcs.
0.1499 €
5000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets, type HellermannTyton HV
For round cables.
Material: soft PVC to UL 94 V-2
Operating temperatures: - 30 to +60 °C
Shore A hardness: 56 ±5.0
Color: black
Type: HV1301, D 15.9, d 11, B 8.0, h 1.0, H 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 8 mm | |
| max. Cable diameter | 9 mm | |
| Mounting hole size | 11 mm | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |