633-01010 | HellermannTyton

Grommet, cable Ø 12 to 13 mm, PVC, black, 633-01010

Order No.: 12H3486
EAN: 4031026186221
MPN:
633-01010
HV1101-PVC-FR-BK
Series: HV
633-01010 HellermannTyton Grommets Image 1
633-01010 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 601 pcs.
Next delivery: 1,000 pcs. on 2026-05-07
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6069 €
1000 pcs.
0.5355 €
5000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommets, type HellermannTyton HV

For round cables.

Material: soft PVC to UL 94 V-2

Operating temperatures: - 30 to +60 °C

Shore A hardness: 56 ±5.0

Color: black

Type: HV1101, D 25.5, d 19, B 12, h 1.6, H 10 mm

Technical specifications
Filter Property Value
Product type grommet
min. cable diameter 12 mm
max. Cable diameter 13 mm
Mounting hole size 19 mm
Wall thickness 1.6 mm
Colour black
Material PVC
min. operating temperature -30 °C
max. operating temperature 60 °C
Logistics
Property Value
Original Packaging Bag with 500 pieces
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes