440-00041 | HellermannTyton
Blind insert grommet, cable Ø 3 to 5 mm, plastic, black, 440-00041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
20 pcs.
0.9401 €
100 pcs.
0.8449 €
500 pcs.
0.7378 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Dummy grommet, 440-00041, HellermannTyton
Dummy grommet for the feed-through of cables with and without connectors for use with the frames of the VarioPlate 4 to 24. This product is required to replace cable grommets that are not equipped with cables, thus maintaining the IP protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind insert grommet | |
| min. cable diameter | 3 mm | |
| max. Cable diameter | 5 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |