440-00026 | HellermannTyton
Insert grommet, cable Ø 18 to 19 mm, plastic, black, 440-00026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Available: 10 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.5938 €
100 pcs.
3.1654 €
250 pcs.
3.0226 €
1000 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert grommet, 440-00026, HellermannTyton
Cable entry system insert grommet is used in combination with frames for time and space saving cable installation on all types of panel builder housings and controll boxes.
Features
- Integrated cable diameter tolerance compensation
- Modular application for both insert sizes (S and L)
- Integrated strain relief
- IP 65 and IP 66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert grommet | |
| min. cable diameter | 18 mm | |
| max. Cable diameter | 19 mm | |
| Length | 42.2 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |