440-00008 | HellermannTyton
Insert grommet, cable Ø 6 to 7 mm, plastic, black, 440-00008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available: 16 pcs.
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
20 pcs.
2.3443 €
100 pcs.
2.1896 €
260 pcs.
2.1063 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert grommet, 440-00008, HellermannTyton
Cable entry system insert grommet is used in combination with frames for time and space saving cable installation on all types of panel builder housings and controll boxes.
Features
- Integrated cable diameter tolerance compensation
- Modular application for both insert sizes (S and L)
- Integrated strain relief
- IP 65 and IP 66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert grommet | |
| min. cable diameter | 6 mm | |
| max. Cable diameter | 7 mm | |
| Length | 21.1 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |