440-00004 | HellermannTyton
Blind insert grommet, plastic, black, 440-00004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available: 18 pcs.
Blind insert grommet, 440-00004, HellermannTyton
Cable entry system insert grommet is used in combination with frames for time and space saving cable installation on all types of panel builder housings and controll boxes.
Features
- Integrated cable diameter tolerance compensation
- Modular application for both insert sizes (S and L)
- Integrated strain relief
- IP 65 and IP 66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind insert grommet | |
| Length | 21.1 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |