440-00000 | HellermannTyton
Cable entry frame, plastic, black, 440-00000
Order No.: 12H1100
EAN: 4031026686141
MPN:
440-00000
VarioPlate-4_Frame-PA66GF25-BK
Series: VarioPlate
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5370 € *
Available: 5 pcs.
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
10 pcs.
23.3478 €
20 pcs.
22.7171 €
40 pcs.
22.0745 €
160 pcs.
20.8012 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable entry frame, 440-00000, HellermannTyton
The cable entry system is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, or wherever space is limited. It is available in 4 different frame sizes which correspond to the cut-out dimensions commonly used in panel building and for industrial machinery.
Features
- Time and space saving design
- Easy assembly, subsequent changes possible
- Wall gasket included in frame design
- Modular application for both insert sizes (S and L)
- Integrated strain relief
- For cut-out size 46 x 36 mm
- Suitable for all common standard cut-out dimensions and drilling patterns
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry frame | |
| Length | 61 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |