251-30709 | HellermannTyton
Edge protection profile, serrated edge, (W x H) 13.2 x 6.8 mm, max. clamping range 9.7 mm, PTFE, natural, 251-30709, package with 3 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
513.5445 € *
Standard delivery time from the manufacturer is: 10 Weeks
Edge protection, 251-30709, HellermannTyton
Edge protection 8.1-9.7 mm, PTFE, natural, 3 m reel. This product is used to protect cables and wires routed through sharp-edged cutout sections.
Features
- Very flexible
- Easily and securely applied without adhesives
- Excellent protection at high temperatures
- Resistant to a wide range of chemicals
- Close fitting form rail
- Optically clean protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated edge | |
| Width | 13.2 mm | |
| Height | 6.8 mm | |
| min. clamping range | 8.1 mm | |
| max. clamping range | 9.7 mm | |
| Material | PTFE | |
| Colour | natural | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 3 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |