251-30609 | HellermannTyton
Edge protector, 6.5-8.1 mm, PTFE, 251-30609
Unit Price (€ / pck.)
461.6724 € *
Standard delivery time from the manufacturer is: 10 Weeks
Edge protection, 251-30609, HellermannTyton
Edge protection 6.5-8.1 mm, PTFE, natural, 3 m reel. This product is used to protect cables and wires routed through sharp-edged cutout sections.
Features
- Very flexible
- Easily and securely applied without adhesives
- Excellent protection at high temperatures
- Resistant to a wide range of chemicals
- Close fitting form rail
- Optically clean protection
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 11.4 mm | |
Height | 6.8 mm | |
min. clamping range | 6.5 mm | |
max. clamping range | 8.1 mm | |
Material | PTFE | |
Colour | natural | |
min. operating temperature | -60 °C | |
max. operating temperature | 260 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Reel with 3 meters |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |