251-21309 | HellermannTyton
Edge protection profile, serrated edge, (W x H) 5.7 x 4.3 mm, PA, natural, 251-21309
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.4962 € *
Available: 2 mtr.
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 mtr.
9.4962 €
25 mtr.
8.6870 €
50 mtr.
8.1396 €
100 mtr.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile, G51NC, HELLERMANN
Flexiform edge protection is used to protect cables or wires that have to be routed through sheet metal cuts or hard-edged punched exits in chassis or equipment construction.
Features
- Very flexible
- Easy and safe to process without adhesive
- Very good abrasion resistance
- Optically clean protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated edge | |
| Width | 5.7 mm | |
| Height | 4.3 mm | |
| Material | PA | |
| Colour | natural | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |