251-21209 | HellermannTyton
Edge protection profile, serrated edge, (W x H) 4.6 x 4.3 mm, PA, natural, 251-21209
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.8183 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
195.46 € *
Price list
Quantity
Price per unit*
25 mtr.
7.8183 €
50 mtr.
7.3304 €
100 mtr.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile, G51NB, HELLERMANN
Flexiform edge protection is used to protect cables or wires that have to be routed through sheet metal cuts or hard-edged punched exits in chassis or equipment construction.
Features
- Very flexible
- Easy and safe to process without adhesive
- Very good abrasion resistance
- Optically clean protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated edge | |
| Width | 4.6 mm | |
| Height | 4.3 mm | |
| Material | PA | |
| Colour | natural | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |