251-10609 | HellermannTyton
Edge protection profile, serrated edge, (W x H) 11.4 x 6.8 mm, PE, natural, 251-10609
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.1047 € *
Available: 16 mtr.
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1047 €
5 mtr.
5.6168 €
25 mtr.
5.2836 €
50 mtr.
4.9504 €
100 mtr.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated edge | |
| Width | 11.4 mm | |
| Height | 6.8 mm | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |