251-10409 | HellermannTyton
Edge protection profile, serrated edge, (W x H) 8.4 x 6.2 mm, PE, natural, 251-10409
Unit Price (€ / mtr.)
4.7362 € *
Available: 8 mtr.
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 mtr.
4.7362 €
5 mtr.
4.3554 €
25 mtr.
4.0936 €
50 mtr.
3.8437 €
100 mtr.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated edge | |
| Width | 8.4 mm | |
| Height | 6.2 mm | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |