251-10109 | HellermannTyton
Edge protection profile, serrated edge, (W x H) 3.9 x 4.3 mm, PE, natural, 251-10109
Unit Price (€ / mtr.)
4.0460 € *
Available: 53 mtr.
Next delivery: 25 mtr. on 2026-04-20
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0460 €
5 mtr.
3.7366 €
25 mtr.
3.5105 €
50 mtr.
3.2844 €
100 mtr.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexiform edge protection is used to protect cables and wires routed through sharp-edged cut-out sections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | serrated edge | |
| Width | 3.9 mm | |
| Height | 4.3 mm | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |