435-01603 | HellermannTyton
HellermannTyton cleaning wipes, box, 435-01603, package with 72 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
30.5711 € *
Next delivery: 1 pck. on 2026-09-22
Total Price:
30.57 € *
Price list
Quantity
Price per unit*
1 pck.
30.5711 €
5 pck.
28.3934 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand cleaning cloth Reliclean-CO-WH 435-01603
Reliclean has a moisturizing effect and dries quickly. Cloth size 27 x 31 cm, powerful single-stage cleaning function easily removes even the most stubborn dirt, binds dirt without leaving any residue, antibacterial, non-toxic and non-irritating, free of harmful substances. Ideal for cleaning heavily soiled hands, tools, and equipment. Removes polyurethane, grease, oil, adhesive, tar, wax, soot, ink, sealant, paint, brake dust, and carbon dust, for example.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning wipes | |
| Contents | 72 pieces | |
| Container | box | |
| Usage | cleans heavily soiled hands, tools, and equipment. Removes polyurethane, grease, oil, glue, tar, wax, soot, ink, sealants, paint, brake dust, and carbon dust, for example. |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34025090 |
| Country of origin | KZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|