156-04098 | HellermannTyton
Cable tie, PA, heat stabilized, (L x W) 140 x 12.7 mm, bundle-Ø 5 to 25.4 mm, black/blue, 156-04098
Order No.: 12H3804
EAN: 4031026657097
MPN:
156-04098
SGT100SDSB5-6-PA66HS/TPE/PA66HIRHS-BK/BU
Series: Soft Grip
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cable tie,156-04098, HellermannTyton
Soft grip mounts are especially designed for use with soft grip ties. The versatile combinations provide a variety of flexible fastening options for fluid management / cooling systems in vehicles. It is a unique semi-customised part solution and designed to save time, money and development effort. In the event of maintenance, the cable tie can be easily removed using a screwdriver. Only the cable tie then needs to be replaced, not the whole fixing element.
Features
- Soft grip cable ties assure high protection of sensitive harnesses and fluid system tubes
- Soft TPE inner layer inhibits lateral movements of the bundle, especially on smooth tubing
- Pre-locking feature holds the cable tie in place before it is tensioned
- 2-piece with weld stud mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 140 mm | |
| Width | 12.7 mm | |
| Thickness | 2.85 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 25.4 mm | |
| Min holding force | 445 N | |
| Material | PA, heat stabilized | |
| Colour | black/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 125 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |