156-04097 | HellermannTyton
Cable tie, PA, heat stabilized, (L x W) 140 x 12.7 mm, bundle-Ø 5 to 25.4 mm, black/blue, 156-04097
Order No.: 12H3803
EAN: 4031026657103
MPN:
156-04097
SGT100SAHD6.5S2.0-PA66HS/TPE-BK/BU
Series: Soft Grip
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cable tie, 156-04097, HellermannTyton
Soft grip mounts are especially designed for use with soft grip ties. The versatile combinations provide a variety of flexible fastening options for fluid management / cooling systems in vehicles. It is a unique semi-customised part solution and designed to save time, money and development effort. In the event of maintenance, the cable tie can be easily removed using a screwdriver. Only the cable tie then needs to be replaced, not the whole fixing element.
Features
- Soft grip cable ties assure high protection of sensitive harnesses and fluid system tubes
- Soft TPE inner layer inhibits lateral movements of the bundle, especially on smooth tubing
- Pre-locking feature holds the cable tie in place before it is tensioned
- With expansion anchor for round holes 6.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 140 mm | |
| Width | 12.7 mm | |
| Thickness | 2.85 mm | |
| min. Bundle diameter | 5 mm | |
| max. Bundle diameter | 25.4 mm | |
| Min holding force | 445 N | |
| Material | PA, heat stabilized | |
| Colour | black/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |