156-01577 | HellermannTyton
Fastening tie, releasable, PA, (L x W) 200 x 4.6 mm, bundle-Ø 4 to 50 mm, black, UV resistant, -40 to 85 °C, 156-01577
Order No.: 42P7075
EAN: 4031026543772
MPN:
156-01577
One Click FERRO-T50ROSSFT725-PA66HS/PA66W-BK
Series: HGL-SCG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fixing tie, 156-01577, HellermannTyton
Primarly designed for fixing cable harnesses in the automotive industry, their simplicitiy and ease of use has resulted in these parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.
Features
- Pre-assembled 2-piece fixing tie with arrowhead foot part
- Cable tie head can be moved after bundling
- Easy to assemble without the need for a tool
- Arrowhead simply locks into place
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening tie | |
| Version | externally interlocking | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 4 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |