156-01569 | HellermannTyton
Cable tie, polyester, stainless steel, (L x W) 838 x 7.9 mm, bundle-Ø 17 to 254 mm, red, -40 to 85 °C, 156-01569
NCNR (non cancelable / non returnable)
Stainless steel cable tie with RFID transponder, 156-01569, HellermannTyton
This stainless steel RFID cable tie is fitted with a slide-on carrier for a high frequency (HF) RFID transponder. This tie is ideal for product identification in all areas of harsh environment where high tensile strength and durability is of importance. The tie is especially suited for securing, serialisation, tracking and identification of products in the areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
Features
- Patented non-releasable locking feature
- Flexible, contactless data communication
- Faster data management compared to paper solution
- Rewritable
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with integrated RFID transponder, ultra-high frequency 869 MHz | |
| Length | 838 mm | |
| Width | 7.9 mm | |
| min. Bundle diameter | 17 mm | |
| max. Bundle diameter | 254 mm | |
| Min holding force | 1020 N | |
| Material | polyester, stainless steel | |
| Colour | red | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | GB |
| Original Packaging | Bulk with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |