156-01155 | HellermannTyton
Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 1 to 45 mm, gray, -40 to 130 °C, 156-01155
Order No.: 42P5663
EAN: 4031026470719
MPN:
156-01155
T50RDHA8.4x20-PA46-GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 18 Weeks
2-pieces fixing tie, 156-01155, HellermannTyton
This pre-assembled 2-piece fixing tie with deep hole anchor is suitable for use within blind holes with or without thread. The disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt. The high 'pull off' forces are due to the integrated metal clamp.
Features
- Cable tie head can be moved after bundling
- Easy to assemble without the need for a tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| min. Bundle diameter | 1 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | gray | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |