156-00271 | HellermannTyton
Cable tie, PA, (L x W) 158.8 x 4.6 mm, bundle-Ø 1.5 to 30 mm, natural, -40 to 105 °C, 156-00271
Order No.: 42P5688
EAN: 4031026271590
MPN:
156-00271
T50SOSSFT6.5E-MDL-PA66HS-NA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fixing tie, 156-00271, HellermannTyton
This fixing tie is mainly used in the automotive industry. This fastening solution is used to secure cable harnesses e.g. in car doors. The seal protects the interior and surrounding cables among other things from splash water.
Features
- One-piece fixing ties with cellular rubber disc
- Cellular rubber disc minimises ingress of dust, dirt and splash water
- Made from PA66 heat-stabilised material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with splay foot | |
| Length | 158.8 mm | |
| Width | 4.6 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 30 mm | |
| Min holding force | 225 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |