150-55500 | HellermannTyton
Cable tie, releasable, PA, (L x W) 170 x 5 mm, bundle-Ø 1.5 to 31 mm, black, -40 to 85 °C, 150-55500
Unit Price (€ / pc.)
0.4879 € *
Available: 560 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with plug-in sockets, type HellermannTyton REL30SDP6.
Halogen-free, made of PA 6.6, with enlarged stabilizers, for wall thickness from 3.0 to 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with plug-in foot | |
| Length | 170 mm | |
| Width | 5 mm | |
| Thickness | 1.5 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 31 mm | |
| Min holding force | 135 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |