150-37595 | HellermannTyton
Cable tie, PA, (L x W) 375 x 7.6 mm, bundle-Ø 100 mm, black, -40 to 105 °C, 150-37595
Unit Price (€ / pc.)
0.9877 € *
Available: 50 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7616 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie for single hole applications, 150-37595, HellermannTyton
Using a single hole this 'chassis tie' is widely used in the automotive, truck and heavy equipment markets. Ideal for applications which have access to both sides of the hole - example truck frame rails.
Features
- Both sides serrated cable tie
- Tensioning with application tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 375 mm | |
| Width | 7.6 mm | |
| Thickness | 1.5 mm | |
| max. Bundle diameter | 100 mm | |
| Min holding force | 700 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |