150-15493 | HellermannTyton
Cable tie, PA, (L x W) 190 x 4.6 mm, bundle-Ø 7 to 45 mm, black, -40 to 105 °C, 150-15493
Order No.: 12H4954
EAN: 4031026119564
MPN:
150-15493
T80RSFT-PA66HS-BK
Unit Price (€ / pc.)
0.3094 € *
Available: 3,895 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2654 €
1000 pcs.
0.2511 €
5000 pcs.
0.2392 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties with expanding sockets, type HellermannTyton T80RSFT.
Halogen-free, horizontal, tilt-free support with large stabilizer. For wall thickness from 1.0 mm to 3.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with splay foot | |
| Length | 190 mm | |
| Width | 4.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 7 mm | |
| max. Bundle diameter | 45 mm | |
| Min holding force | 355 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |