138-00021 | HellermannTyton
Cable tie, PA, (L x W) 200 x 2.5 mm, bundle-Ø 55 mm, black, -40 to 85 °C, 138-00021
Unit Price (€ / pc.)
0.0512 € *
Available: 6,177 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0512 €
100 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0321 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 138-00021, HellermannTyton
Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200 mm | |
| Width | 2.5 mm | |
| max. Bundle diameter | 55 mm | |
| Min holding force | 80 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | SG |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |