131-75610 | HellermannTyton
Cable tie, releasable, PA, (L x W) 565.3 x 12.5 mm, bundle-Ø 12 to 150 mm, black, -40 to 85 °C, 131-75610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cable tie inside serrated, 131-75610, HellermannTyton
The 131-75610 is a releasable cable tie that due to its minimum loop tensile strength of 1.115 N is perfectly suited to fix larger and heavier bundles.
Features
- Releasable and reusable cable tie
- Extended trigger for simple and quick release of ties
- Protected trigger to avoid accidental release
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 565.3 mm | |
| Width | 12.5 mm | |
| Thickness | 2.2 mm | |
| min. Bundle diameter | 12 mm | |
| max. Bundle diameter | 150 mm | |
| Min holding force | 1115 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |