131-55000 | HellermannTyton
Cable tie, releasable, PA, (L x W) 196 x 4.8 mm, bundle-Ø 2 to 50 mm, black, -40 to 105 °C, 131-55000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.2023 €
500 pcs.
0.1749 €
1000 pcs.
0.1618 €
2000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie outside serrated, 131-55000, HellermannTyton
This releasable cable tie has its serration on the outside of the cable tie which will minimise the risk of damage to cables or other elements. Optimally suited for temporary identification within logistic, packaging, cable harness production or for testing purposes. The strap is released when pushing the extended pawl upwards.
Features
- Releasable and reusable cable tie
- Extended trigger for simple and quick release of ties
- Risk of accidental release is minimised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 196 mm | |
| Width | 4.8 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 2 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 245 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |