131-22519 | HellermannTyton
Cable tie, releasable, PA, (L x W) 250 x 7.6 mm, bundle-Ø 16 to 68 mm, natural, -40 to 85 °C, 131-22519
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable tie inside serrated, 131-22519, HellermannTyton
This tie is ideally used in applications where changes are anticipated and a tie needs to be opened and closed repeatedly. The release mechanism of this cable tie allows simple and quick opening with only one hand.
Features
- Releasable and reusable cable tie for medium-weight loads
- Extremely easy-to-operate release mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 250 mm | |
| Width | 7.6 mm | |
| Thickness | 1.2 mm | |
| min. Bundle diameter | 16 mm | |
| max. Bundle diameter | 68 mm | |
| Min holding force | 200 N | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |