131-12520 | HellermannTyton
Cable tie, releasable, PA, (L x W) 250 x 9 mm, bundle-Ø 1.6 to 71 mm, black, UV resistant, -40 to 85 °C, 131-12520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ties, reusable, type HellermannTyton RT.
Made of polyamide 12, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 250 mm | |
| Width | 9 mm | |
| Thickness | 1.7 mm | |
| min. Bundle diameter | 1.6 mm | |
| max. Bundle diameter | 71 mm | |
| Min holding force | 190 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | Yes | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |