130-00018 | HellermannTyton
Cable tie, releasable, PA/PP, (L x W) 200 x 12.5 mm, bundle-Ø 60 mm, blue, -40 to 85 °C, 130-00018, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.6620 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pck.
11.6620 €
10 pck.
10.6505 €
50 pck.
10.3054 €
100 pck.
9.6390 €
500 pck.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro cable ties, type HellermannTyton TEXTIE.
For bundling sensitive cables, e.g. FOCs, telecommunication cables and network cables without the Velcro tape damaging, cutting, or kinking these; Features: fast and simple manual processing, waste-free, reusable, soft corrosion-free material. Material fleece/Velcro: PA66/PP. Operating temperatures: –20 to +75 °C.
Technical attributes (type, max. bundle diameter (Ø), length (L) mm, width (B), color): 130-00018, Ø 60, L 200, W 12.5 mm, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 200 mm | |
| Width | 12.5 mm | |
| Thickness | 1.3 mm | |
| max. Bundle diameter | 60 mm | |
| Material | PA/PP | |
| Colour | blue | |
| detachable closure | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 63079010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |