130-00016 | HellermannTyton
Cable tie, releasable, PA/PP, (L x W) 200 x 12.5 mm, bundle-Ø 60 mm, yellow, -40 to 85 °C, 130-00016, package with 10 pieces
NCNR (non cancelable / non returnable)
Velcro cable ties, type HellermannTyton TEXTIE.
For bundling sensitive cables, e.g. FOCs, telecommunication cables and network cables without the Velcro tape damaging, cutting, or kinking these; Features: fast and simple manual processing, waste-free, reusable, soft corrosion-free material. Material fleece/Velcro: PA66/PP. Operating temperatures: –20 to +75 °C.
Technical attributes (type, max. bundle diameter (Ø), length (L) mm, width (B), color): 130-00016, Ø 60, L 200, W 12.5 mm, yellow
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with velcro fastener | |
| Length | 200 mm | |
| Width | 12.5 mm | |
| Thickness | 1.3 mm | |
| max. Bundle diameter | 60 mm | |
| Material | PA/PP | |
| Colour | yellow | |
| detachable closure | Yes | |
| Halogen free | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 63079010 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |