126-02204 | HellermannTyton

Cable tie, PA, (L x W) 135 x 4.6 mm, bundle-Ø 1.5 to 27 mm, black, UV resistant, -40 to 105 °C, 126-02204

Order No.: 13H4016
EAN: 5022660326868
MPN:
126-02204
T50SSL5-PA66HS-BK
126-02204 HellermannTyton Cable Ties Image 1
126-02204 HellermannTyton Cable Ties Image 2
126-02204 HellermannTyton Cable Ties Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing tie, 126-02204, HellermannTyton

Fixing tie for bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.

Features

  • Easy to assemble without the need for a tool
  • Cable tie head always situated in defined position
  • Arrowhead simply locks into place
  • Supporting legs provide a secure and firm fixing in areas where space is limited
Technical specifications
Filter Property Value
Product type cable tie
Version with expansion anchor
Length 135 mm
Width 4.6 mm
Thickness 2.7 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 27 mm
Min holding force 225 N
Material PA
Colour black
detachable closure No
UV-resistant Yes
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Bag with 500 pieces
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes