126-00000 | HellermannTyton
Cable tie, PA, (L x W) 160 x 4.6 mm, bundle-Ø 1 to 35 mm, black, -40 to 105 °C, 126-00000
NCNR (non cancelable / non returnable)
Fixing tie, 126-00000, HellermannTyton
This cable tie and EdgeClip assembly is ideal for use where holes are not acceptable or where, due to temperature problems, adhesives will fail. Once the cable tie is fastened around the cable, the EdgeClip is presented ready for attaching to the panel. Widely used within the automotive and panel building industries, this cable tie and EdgeClip saves time and money. The silver-grey clamp, the heart of our EdgeClip, consists of double-tempered spring steel in accordance with DIN EN 10132-4 C75S. The spring steel gives the clamp both the necessary rigidity to provide high pull-off force and also sufficient flexibility for various possible applications.
The double coating is applied initially with a zinc plate system followed by inorganic surface sealing. Naturally, no chromium (VI) is used in this process. The clamp therefore complies with the current EU Directive 2000/53/EC on end-of-life vehicles and the prohibition on heavy metals. The refined spring-steel clamp also fulfils the requirements for resistance to salt spray stipulated in DIN EN ISO 9227 NSS (min. 840 h without corrosion of base metal) and DIN EN ISO 6270-Z-CH (min. 720 h without corrosion of base material). This solution has therefore been approved by many OEMs for exposed installation locations, e.g., in the engine compartment and the running-gear area.
Features
- Easy assembly, just clip on per hand
- Clamp consists of double tempered steel spring
- Ideal for applications where holes or adhesives are not suitable
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | externally interlocking | |
| Length | 160 mm | |
| Width | 4.6 mm | |
| Thickness | 1.35 mm | |
| min. Bundle diameter | 1 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 180 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |