118-00270 | HellermannTyton
Cable tie, PP, (L x W) 200 x 4.9 mm, bundle-Ø 1 to 50 mm, black, -40 to 110 °C, 118-00270
NCNR (non cancelable / non returnable)
Cable tie, S50ROS, 118-00270, HellermannTyton
The S50ROS cable tie with the outside serration design ensures gentle handling of sensitive cables and bundles, reducing the risk of damage during installation and maintenance. With an anti-slip feature on the inside, this product prevents undesired lateral movement of cables and bundles, maintaining tidy and organized cable management within vehicles.
The S50ROS has a significantly lower carbon footprint compared to PA66 cable ties, meeting sustainability targets in automotive production.
Resistant to various chemicals, including salt and acid, the S50ROS is ideal for automotive applications where it is often exposed to harsh environments, ensuring long-lasting performance and reliability.
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200 mm | |
| Width | 4.9 mm | |
| Thickness | 1.45 mm | |
| min. Bundle diameter | 1 mm | |
| max. Bundle diameter | 50 mm | |
| Min holding force | 185 N | |
| Material | PP | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
| Original Packaging | Bag with 1,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |